1240 05 T7CR | Lutronic
Jack, M12, 5 pole, screw connection, straight, 1240 05 T7CR
Order No.: 71F8038
EAN: 4099891678197
MPN:
1240 05 T7CR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4724 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
5 pcs.
8.9845 €
10 pcs.
8.4014 €
25 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 female, 1240 05 T7CR, Lutronic
M12 connector, female, field-attachable, with screw clamps, straight version, A-coded, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Bag with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |