1240 04 T9CR | Lutronic

Jack, M12, 4 pole, screw connection, straight, 1240 04 T9CR

Order No.: 71F8037
EAN: 4099891678180
MPN:
1240 04 T9CR
1240 04 T9CR Lutronic Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4609 € *
Next delivery: 1 pcs. on 2026-04-03
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
5 pcs.
8.0206 €
10 pcs.
7.5089 €
25 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 female, 1240 04 T9CR, Lutronic

M12 connector, female, field-attachable, with screw clamps, straight version, A-coded, IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection screw connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Bag with 5 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes