1231 08 T9CP | Lutronic

Panel plug, M12, 8 pole, solder pins, screw locking, straight, 1231 08 T9CP

Order No.: 48F166
EAN: 4099889691658
MPN:
1231 08 T9CP
1231 08 T9CP Lutronic Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8758 € *
Available: 9 pcs.
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
5 pcs.
12.2094 €
10 pcs.
11.4240 €
25 pcs.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1231 08 T9CP, LUTRONIC

Features

  • Contact material: CuZn, Pre-Nickel and Gold-plated
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface nickel-plated/gold-plated
Additional parts equipped
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No