1221 08 T9CP | Lutronic
Panel socket, M12, 8 pole, solder pins, screw locking, straight, 1221 08 T9CP
Order No.: 48F160
EAN: 4099889691627
MPN:
1221 08 T9CP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3633 € *
Available: 4 pcs.
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
5 pcs.
13.6255 €
10 pcs.
12.7449 €
25 pcs.
11.6144 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1221 08 T9CP, LUTRONIC
Features
- Contact material: CuZn, Pre-Nickel and Gold-plated
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |