0831 04 T10CP | Lutronic
Panel plug, M8, 4 pole, solder pins, screw locking, straight, 0831 04 T10CP
Order No.: 48F126
EAN: 4099889691597
MPN:
0831 04 T10CP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Available: 18 pcs.
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.2713 €
25 pcs.
5.8548 €
50 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 0831 04 T10CP, LUTRONIC
Features
- Contact material: CuZn, Pre-Nickel and Gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |