1230 08 T16CW 0,5M | Lutronic

Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, PVC, metal, 4 A, 1230 08 T16CW 0,5M

Order No.: 48F163
EAN: 4099891106140
MPN:
1230 08 T16CW 0,5M
1230 08 T16CW 0,5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 6 pcs.
Next delivery: 10 pcs. on 2025-06-06
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
10 pcs.
13.5660 €
50 pcs.
12.6378 €
150 pcs.
12.0785 €
500 pcs.
11.4716 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 male panel mount connector, 8 poles, A-coded with strands 0.5 m long, 8 x 0.25 mm² (AWG 22), according to UL style 1007, strand material: PVC, white/brown/green-yellow/gray/pink/blue/red. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) M12-flange plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 0.5 m
Colour metal
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 50 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes