1230 04 T16CW100 0,5M | Lutronic
Panel plug, M12, 4 pole, straight, 1230 04 T16CW100 0,5M
Order No.: 71F8014
EAN: 4099891671310
MPN:
1230 04 T16CW100 0,5M
Unit Price (€ / pc.)
6.1166 € *
Available: 4 pcs.
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.6287 €
50 pcs.
5.1170 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount plug, 1230 04 T16CW100 0,5M, Lutronic
M12 panel mount connector, male, A-coded, IP67, for front mounting, thread M16, with nut and stranded wires, with plastic housing, black.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 4 pole | |
Thread size | M12 | |
Version | cable 0.5 m, PVC |
Download
Logistics
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |