1206 03 L1 300 2M | Lutronic
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, 1206 03 L1 300 2M
Order No.: 48F129
EAN: 4099891105839
MPN:
1206 03 L1 300 2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
5 pcs.
14.4704 €
10 pcs.
13.5303 €
25 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable with molded connector, 3-pole, A-coded, one side with angled M12 female connector with LED L1, other side with open ends, 3 x 0.34 mm² (AWG 22), cable material: PUR, black, 2 m long, according to UL style 20549. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 2.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |