2850 02 T20CR A | Lutronic
Cable plug, 2 pole, screw connection, quick locking, straight, 2850 02 T20CR A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7401 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.74 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7401 €
2 pcs.
23.1455 €
5 pcs.
21.7413 €
10 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock plug, 2850 02 T20CR A, Lutronic
Quicklock plug, IP67, size 28, straight, with plastic housing and screw clamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 2.5-16 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | quick locking | |
| Cable diameter | 17 to 20.5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |