2840 03 T20CR A | Lutronic
Jack, 3 pole, screw connection, quick locking, straight, 2840 03 T20CR A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5945 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.59 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5945 €
2 pcs.
29.5596 €
5 pcs.
27.7627 €
10 pcs.
25.8111 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock socket, 2840 03 T20CR A, Lutronic
Quicklock socket, IP67, size 28, straight, with plastic housing and screw clamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 2.5-16 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | quick locking | |
| Cable diameter | 17 to 20.5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |