2840 02 T20CR T | Lutronic
Jack, 2 pole, screw connection, quick locking, straight, 2840 02 T20CR T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8111 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
2 pcs.
24.1451 €
5 pcs.
22.6814 €
10 pcs.
21.0868 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock socket, 2840 02 T20CR T, Lutronic
Quicklock socket with locking latch, IP67, size 28, straight, with plastic housing and screw clamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 2.5-16 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | quick locking | |
| Cable diameter | 17 to 20.5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |