2840 02 T20CR A | Lutronic

Jack, 2 pole, screw connection, quick locking, straight, 2840 02 T20CR A

Order No.: 72F3096
EAN: 4099891708184
MPN:
2840 02 T20CR A
Series: Quicklock
2840 02 T20CR A Lutronic Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.3946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.39 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3946 €
2 pcs.
23.7643 €
5 pcs.
22.3244 €
10 pcs.
20.7536 €
*incl. VAT plus shipping costs
Subject to prior sale

Quicklock socket, 2840 02 T20CR A, Lutronic

Quicklock socket, IP67, size 28, straight, with plastic housing and screw clamps.

Technical specifications
Filter Property Value
Version socket
Cable cross-section 2.5-16 mm²
Pin number 2 pole
Orientation straight
Contact connection screw connection
Type of locking quick locking
Cable diameter 17 to 20.5 mm
Assembly cable assembly
contact surface gold-plated
Shell Material plastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes