2830 03 TF1CR | Lutronic
Flange panel plug, 3 pole, screw connection, quick locking, straight, 2830 03 TF1CR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9539 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
2 pcs.
24.2760 €
5 pcs.
22.8123 €
10 pcs.
21.2058 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock flange chassis plug, 2830 03 TF1CR, Lutronic
Quicklock flange chassis plug, IP67, size 28, straight, with metal housing, screw clamps and protecting cap (IP65).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 2.5-16 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | quick locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |