2820 08 TF1CB | Lutronic
Flange panel socket, 8 pole, solder connection, quick locking, straight, 2820 08 TF1CB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7984 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.80 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7984 €
2 pcs.
26.0015 €
5 pcs.
24.4307 €
10 pcs.
22.7052 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock flange chassis socket, 2820 08 TF1CB, Lutronic
Quicklock flange chassis socket, IP67, size 28, straight, with metal housing, solder terminals and protecting cap (IP65).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 1.5-4.0 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | quick locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |