2820 02 TF1CR | Lutronic
Flange panel socket, 2 pole, screw connection, quick locking, straight, 2820 02 TF1CR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5751 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
2 pcs.
19.2542 €
5 pcs.
18.0880 €
10 pcs.
16.8147 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock flange chassis socket, 2820 02 TF1CR, Lutronic
Quicklock flange chassis socket, IP67, size 28, straight , with metal housing, screw clamps and protecting cap (IP65).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 2.5-16 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | quick locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |