2650 05 T12CB T | Lutronic
Plug, 5 pole, solder cup, quick locking, straight, 2650 05 T12CB T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3165 € *
Available: 6 pcs.
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
5 pcs.
11.6739 €
10 pcs.
10.9242 €
25 pcs.
9.9603 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock circular connector, 0252 05, Lumberg
Quicklock plug with locking latch, IP67, size 20, straight version, with plastic housing and solder terminals
Technical Data
- Contact connection: Solder cup
- Rated voltage: 500 V
- Number of positions: 5
- Cable cross-section: 1.0-2.5 mm²
- Shell material: PBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.0-2.5 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | quick locking | |
| Cable diameter | 7 to 13 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |