2640 07 T12CB A | Lutronic
Jack, 7 pole, solder cup, quick locking, straight, 2640 07 T12CB A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Available: 5 pcs.
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
12.0904 €
10 pcs.
11.3050 €
25 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock circular connector, IP67
Quicklock socket, IP67, size 20, straight version, with plastic housing and solder terminals
Features
- Temperature range: -40 °C/+80 °C
- Rated voltage: 500 V
- Contact resistance: ≤ 5 mΩ
- Cable diameter: 7.0-13.0 mm
- Approvals: cULus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 1.0-2.5 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | quick locking | |
| Cable diameter | 7 to 13 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |