2640 03 T12CB A | Lutronic
Jack, 3 pole, solder cup, quick locking, straight, 2640 03 T12CB A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2336 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
5 pcs.
10.6505 €
10 pcs.
9.9603 €
25 pcs.
9.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock circular connector, 0262 03, Lumberg
Quicklock socket, IP67, size 20, straight version, with plastic housing and solder terminals
Technical Data
- Contact connection: Solder cup
- Rated voltage: 500 V
- Number of positions: 3
- Cable cross-section: 2.5-4.0 mm²
- Shell material: PBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 2.5-4.0 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | quick locking | |
| Cable diameter | 7 to 13 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |