2640 02 T12CB T | Lutronic
Jack, 2 pole, solder connection, quick locking, straight, 2640 02 T12CB T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1733 € *
Available: 27 pcs.
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
5 pcs.
12.4950 €
10 pcs.
11.6858 €
25 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock socket, 2640 02 T12CB T, Lutronic
Quicklock socket with locking latch, IP67, size 20, straight, with plastic housing and solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 2.5-4.0 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | quick locking | |
| Cable diameter | 8.5 to 10.5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |