2630 03 T22CB100 | Lutronic

Panel plug, 3 pole, solder connection, quick locking, straight, 2630 03 T22CB100

Order No.: 72F3078
EAN: 4099891708009
MPN:
2630 03 T22CB100
Series: Quicklock
2630 03 T22CB100 Lutronic Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9135 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
5 pcs.
7.5089 €
10 pcs.
7.0210 €
25 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale

Quicklock chassis plug, 2630 03 T22CB100, Lutronic

Quicklock chassis plug, IP67, size 20, straight, with plastic housing, solder terminals and protecting cap (IP65).

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 2.5-4.0 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking quick locking
Assembly panel mounting
contact surface gold-plated
Shell Material plastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes