2620 12 T22CB100 | Lutronic
Panel socket, 12 pole, solder cup, quick locking, straight, 2620 12 T22CB100
Unit Price (€ / pc.)
10.0436 € *
Available: 22 pcs.
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
5 pcs.
9.5200 €
10 pcs.
8.9012 €
25 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock circular connector, 0272 12, Lumberg
Quicklock chassis socket, IP67, size 20, straight version, with plastic housing, solder terminals and protecting cap (IP65)
Technical Data
- Contact connection: Solder cup
- Rated voltage: 500 V
- Number of positions: 12
- Cable cross-section: 1.0 mm²
- Shell material: PBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | quick locking | |
| Cable diameter | 4 to 11.5 mm | |
| Assembly | chassis mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |