2450 05 T09CB T | Lutronic
Plug, 5 pole, solder cup, quick locking, straight, 2450 05 T09CB T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Available: 2 pcs.
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
5 pcs.
6.9139 €
10 pcs.
6.4736 €
25 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock circular connector, IP67
Quicklock plug, IP67, size 16, straight version, with plastic housing and solder terminals
Features
- Temperature range: -40 °C/+80 °C
- Rated voltage: 400 V
- Contact resistance: ≤ 5 mΩ
- Cable diameter: 3.0-9.0 mm
- Approvals: cULus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.34-0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | quick locking | |
| Cable diameter | 3 to 9 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |