2430 07 T18CB100 | Lutronic
Panel plug, 7 pole, solder connection, quick locking, straight, 2430 07 T18CB100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9500 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.5216 €
25 pcs.
5.1527 €
50 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock chassis plug, 2430 07 T18CB100, Lutronic
Quicklock chassis plug, IP67, size 16, straight, with plastic housing, solder terminals and protecting cap (IP65).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.34-0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | quick locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |