2350 03 T06CB T | Lutronic
Plug, 3 pole, solder cup, quick locking, straight, 2350 03 T06CB T
Unit Price (€ / pc.)
7.5565 € *
Available: 58 pcs.
Next delivery: 15 pcs. on 2026-09-11
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
5 pcs.
7.1638 €
10 pcs.
6.6997 €
25 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock circular connector, 0250 03, Lumberg
Quicklock plug with locking latch, IP67, size 12, straight version, with plastic housing and solder terminals
Technical Data
- Contact connection: Solder cup
- Rated voltage: 125 V
- Number of positions: 3
- Cable cross-section: 0.34-0.75 mm²
- Shell material: PBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.34-0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | quick locking | |
| Cable diameter | 3 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |