2340 08 T06CB A | Lutronic

Jack, 8 pole, solder cup, quick locking, straight, 2340 08 T06CB A

Order No.: 72F3027
EAN: 4099889742176
MPN:
2340 08 T06CB A
Series: Quicklock
2340 08 T06CB A Lutronic Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6989 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
5 pcs.
8.2467 €
10 pcs.
7.7112 €
25 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale

Quicklock circular connector, 0260 08, Lumberg

Quicklock socket, IP67, size 12, straight version, with plastic housing and solder terminals

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 125 V
  • Number of positions: 8
  • Cable cross-section: 0.25-0.34 mm²
  • Shell material: PBT
Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25-0.34 mm²
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking quick locking
Cable diameter 3 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PBT
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes