2340 05 T06CB A | Lutronic
Jack, 5 pole, solder cup, quick locking, straight, 2340 05 T06CB A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Available: 55 pcs.
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
5 pcs.
6.5212 €
10 pcs.
6.1047 €
25 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock circular connector, 0260 05, Lumberg
Quicklock socket, IP67, size 12, straight version, with plastic housing and solder terminals
Technical Data
- Contact connection: Solder cup
- Rated voltage: 125 V
- Number of positions: 5
- Cable cross-section: 0.34-0.75 mm²
- Shell material: PBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.34-0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | quick locking | |
| Cable diameter | 3 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |