2320 07 T12CB100 | Lutronic
Panel socket, 7 pole, solder cup, quick locking, straight, 2320 07 T12CB100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Available: 14 pcs.
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
5 pcs.
6.9139 €
10 pcs.
6.4736 €
25 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock circular connector, 0270 07, Lumberg
Quicklock chassis socket, IP67, size 12, straight version, with plastic housing, solder terminals and protecting cap (IP65)
Technical Data
- Contact connection: Solder cup
- Rated voltage: 125 V
- Number of positions: 7
- Cable cross-section: 0.25-0.34 mm²
- Shell material: PBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25-0.34 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | quick locking | |
| Cable diameter | 3 to 6 mm | |
| Assembly | chassis mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |