2320 04 T12CB100 | Lutronic
Panel socket, 4 pole, solder cup, quick locking, straight, 2320 04 T12CB100
Unit Price (€ / pc.)
5.3788 € *
Available: 29 pcs.
Next delivery: 15 pcs. on 2026-05-29
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9980 €
25 pcs.
4.6648 €
50 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Quicklock circular connector, IP67
Quicklock chassis socket, IP67, size 12, straight version, with plastic housing, solder terminals and protecting cap (IP65)
Features
- Temperature range: -40 °C/+80 °C
- Rated voltage: 125 V
- Contact resistance: ≤ 10 mΩ
- Approvals: cULus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.34-0.75 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | quick locking | |
| Cable diameter | 3 to 6 mm | |
| Assembly | chassis mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |