2486 01 | Lumberg

USB-B panel socket, 5 pole, USB 2.0, PCB connection, 2486 01

Order No.: 72F2280
EAN: 4099889815207
MPN:
2486 01
Series: 2486
2486 01 Lumberg USB Connectors, PC Connectors
Image may differ

Mini-USB chassis sockets, type Lumberg 2486 01.

Type B, 5-pole, angled, SMD version; Housing: nickel-plated. Contacts: gold-plated. Rated voltage: 5.0 VAC. Rated current: 0.5 A.

Type: 2486 01, Mini-USB jack

Technical specifications
Filter Property Value
Version B socket
Pin number 5 pole
USB Standard USB 2.0
Contact connection PCB connection
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes