2434 01 | Lumberg

USB-C socket, 24 pole, USB 3.1, PCB connection, 2434 01

Order No.: 72F4000
EAN: 4099889815245
MPN:
2434 01
2434 01 Lumberg USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,081.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
5.831 €

USB-C chassis connector, 2434 01, Lumberg

USB 3.1 chassis socket type C, 24 poles, with sealing towards mounting plate IP67, angular version, for printed circuit boards, surface mounting technology (SMT/THT)

Technical specifications
Filter Property Value
Version C socket
Pin number 24 pole
USB Standard USB 3.1
Contact connection PCB connection
Assembly SMD
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes