2411 04 | Lumberg
USB-B panel socket, 4 pole, USB 2.0, PCB connection, 2411 04
Order No.: 72F2263
EAN: 4099889815177
MPN:
2411 04
USB-C chassis connector, 2411 04, Lumberg
USB 2.0 chassis socket type B, upright version, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | B socket | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |