2410 08 | Lumberg
USB-A panel plug, 4 pole, USB 2.0, PCB connection, 2410 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available: 230 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
25 pcs.
1.2138 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
USB chassis plug, 2410 08, Lumberg
Type A, 4-pole, for PCBs, compatible to USB 2.0; Rated voltage: 30 VAC. Rated current: max. 1.0 A. Insulation resistance: min. 500 Mohm. Test voltage: 500 V/60 s. Case: steel. Contact block: glass fiber-reinforced PBT to UL 94 V-0. Contact spring: copper alloy, gold-plated on nickel primer. Operating temperatures: -55 to +105 °C.
Type: 2410 08, USB chassis plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A plug | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | PCB connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |