2410 01 | Lumberg

USB-A socket, 4 pole, USB 2.0, PCB connection, 2410 01

Order No.: 72F2250
EAN: 4099889815108
MPN:
2410 01
2410 01 Lumberg USB Connectors, PC Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
USB-A socket, 4 pole, USB 2.0, PCB connection, 2410 11
USB-A socket, 4 pole, USB 2.0, PCB connection, 2410 11
Order No.: 72F2251
Manufacturer: Lumberg
per pc. 0.8687 € *

USB chassis socket, 2410 01, Lumberg

Type A, 4-pole, for PCBs, compatible to USB 2.0; Rated voltage: 30 VAC. Rated current: max. 1.0 A. Contact resistance: max. 30 mohm. Insulation resistance: min. 100 Mohm. Test voltage: 500 V/60 s. Case: CuZn, tinned. Contact block: glass fiber-reinforced PBT. Contact spring: CuSn, gold-plated.

Type: 2410 01, USB chassis socket.

Technical specifications
Filter Property Value
Version A socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection PCB connection
Assembly PCB mounting
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement