KSC 09 | Lumberg

Screw terminal clamp, 9 pole, 0.2-4.0 mm², white, screw connection, 10 A, KSC 09

Order No.: 41P1725
EAN: 4099891041700
MPN:
KSC 09
Series: KSC
KSC 09 Lumberg Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4,379.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.1896 €

Pluggable screw terminal block, KSC 09, LUMBERG

Pluggable screw terminal block, clamp with wire protection, consecutive placement without loss of pitch, with side walls.

Technical specifications
Filter Property Value
Version screw terminal clamp
Pin number 9 pole
Cable cross-section 0.2-4.0 mm²
Colour white
Connection screw connection
Rated current 10 A
AWG cross-section AWG 24-14
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes