KSC 06 | Lumberg
Screw terminal clamp, 6 pole, 0.2-4.0 mm², white, screw connection, 10 A, KSC 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 9 Weeks
Pluggable screw terminal block, KSC 06, LUMBERG
Pluggable screw terminal block, clamp with wire protection, consecutive placement without loss of pitch, with side walls.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal clamp | |
| Pin number | 6 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| Colour | white | |
| Connection | screw connection | |
| Rated current | 10 A | |
| AWG cross-section | AWG 24-14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |