KRESL 09 | Lumberg
Screw terminal clamp, 9 pole, 0.2-2.5 mm², white, screw connection, 15 A, KRESL 09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 9 Weeks
Connecting Block, KRESL 09, Lumberg
Screw terminal block, clamp with wire protector, right angle version, with test hole, consecutive placement without loss of pitch contact pitch 5.0 mm
FEATURES
- Temperature range -25 °C/+125 °C
- Insulating body PA, V-2 according to UL94
- Tightening torque screw 0,4 Nm
- Screw size M2.6
Technical Data
- Rated current: 15 A
- Design: angled
- Pole number: 9-pole
- Contact spacing: 5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal clamp | |
| Pin number | 9 pole | |
| Cable cross-section | 0.2-2.5 mm² | |
| Colour | white | |
| Connection | screw connection | |
| Rated current | 15 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |