KRESL 05 | Lumberg
Screw terminal clamp, 5 pole, 0.2-2.5 mm², white, screw connection, 15 A, KRESL 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting Block, KRESL 05, Lumberg
Screw terminal block, clamp with wire protector, right angle version, with test hole, consecutive placement without loss of pitch contact pitch 5.0 mm
FEATURES
- Temperature range -25 °C/+125 °C
- Insulating body PA, V-2 according to UL94
- Tightening torque screw 0,4 Nm
- Screw size M2.6
Technical Data
- Rated current: 15 A
- Design: angled
- Pole number: 5-pole
- Contact spacing: 5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal clamp | |
| Pin number | 5 pole | |
| Cable cross-section | 0.2-2.5 mm² | |
| Colour | white | |
| Connection | screw connection | |
| Rated current | 15 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |