KRESL 03/02 | Lumberg

Screw terminal clamp, 2 pole, 0.2-2.5 mm², white, screw connection, 15 A, KRESL 03/02

Order No.: 41P1684
EAN: 4099891041472
MPN:
KRESL 03/02
Series: KRESL
KRESL 03/02 Lumberg Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
25 pcs.
0.5712 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting Block, KRESL 03/02, Lumberg

Screw terminal block, clamp with wire protector, right angle version contact pitch 10.0 mm

FEATURES

  • Temperature range -25 °C/+125 °C
  • Insulating body PA, V-2 according to UL94
  • Tightening torque screw 0,4 Nm
  • Screw size M2.6

Technical Data

  • Rated current: 15 A
  • Design: angled
  • Pole number: 2-pole
  • Contact spacing: 10 mm
Technical specifications
Filter Property Value
Version screw terminal clamp
Pin number 2 pole
Cable cross-section 0.2-2.5 mm²
Colour white
Connection screw connection
Rated current 15 A
AWG cross-section AWG 22-12
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes