KRESL 02 | Lumberg
Screw terminal clamp, 2 pole, 0.2-2.5 mm², white, screw connection, 15 A, KRESL 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting Block, KRESL 02, Lumberg
Screw terminal block, clamp with wire protector, right angle version contact pitch 10.0 mm
FEATURES
- Temperature range -25 °C/+125 °C
- Insulating body PA, V-2 according to UL94
- Tightening torque screw 0,4 Nm
- Screw size M2.6
Technical Data
- Rated current: 15 A
- Design: angled
- Pole number: 2-pole
- Contact spacing: 5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal clamp | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-2.5 mm² | |
| Colour | white | |
| Connection | screw connection | |
| Rated current | 15 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |