KRENG 03 BEDR. | Lumberg

Connection terminal, 3 pole, 0.2-4.0 mm², light gray, screw connection, 15 A, KRENG 03 BEDR.

Order No.: 09H5901
EAN: 4099891041403
MPN:
KRENG 03 BEDR.
Series: KRENG
KRENG 03 BEDR. Lumberg Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available: 760 pcs.
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
25 pcs.
1.1186 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw terminal block for main supply, type Lumberg KRENG 03 Bedr.

Screw terminal block for mains supply, with lift clamp with protection against misplacing, upright, consecutive placement without loss of pitch.

Technical specifications
Filter Property Value
Version connection terminal
Pin number 3 pole
Cable cross-section 0.2-4.0 mm²
Colour light gray
Connection screw connection
Rated current 15 A
AWG cross-section AWG 22-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes