KREN 03 BEDR. | Lumberg

Mains connection terminal, 3 pole, 0.2-4.0 mm², light gray, screw connection, 15 A, KREN 03 BEDR.

Order No.: 09H590
EAN: 4099891041397
MPN:
KREN 03 BEDR.
Series: KREN
KREN 03 BEDR. Lumberg Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 1,104 pcs.
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw terminal block for main supply, type KREN 03

With contact labeling PE, N, L1.

Strip length: 25 mm

Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 8.6/8.6 mm

Leakage current resistance: CTI 600

Technical specifications
Filter Property Value
Version mains connection terminal
Pin number 3 pole
Cable cross-section 0.2-4.0 mm²
Colour light gray
Connection screw connection
Rated current 15 A
AWG cross-section AWG 22-12
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes