XKTO 1 SCHWARZ | Lumberg

Cinch coupling, XKTO 1 black

Order No.: 41P1299
EAN: 4099889856729
MPN:
XKTO 1 SCHWARZ
Series: XKTO 1
XKTO 1 SCHWARZ Lumberg RCA Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

RCA connector, XKTO 1 SCHWARZ, Lumberg

RCA socket straight version, with bend protection and solder terminals

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Contact connection solder connection
Assembly cable assembly
contact surface nickel-plated
diameter 11 mm
Shell Material PE
Colour Marking black
Enclosure black
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes