STO 2 SCHWARZ | Lumberg

Cinch connector, STO 2 black

Order No.: 41P1296
EAN: 4099889856699
MPN:
STO 2 SCHWARZ
Series: STO 2
STO 2 SCHWARZ Lumberg RCA Connectors
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2733 €

RCA connector, STO 2 SCHWARZ, Lumberg

RCA plug version, with metal housing, bend protection and solder terminals

Technical specifications
Filter Property Value
Pin number 2 pole
Colour Marking black
Assembly cable assembly
Contact connection solder connection
diameter 11 mm
contact surface nickel-plated
Version plug
Shell Material brass
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15