BTO 1 V SCHWARZ | Lumberg

Cinch mounting sockets, BTO 1 V black

Order No.: 41P1284
EAN: 4099889856675
MPN:
BTO 1 V SCHWARZ
Series: BTO
BTO 1 V SCHWARZ Lumberg RCA Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4756 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

RCA connector, BTO 1 V SCHWARZ, Lumberg

RCA chassis socket with solder eyes, for front side mounting

Technical specifications
Filter Property Value
Version socket
Pin number 2 pole
Contact connection solder connection
Assembly front mounting
contact surface gold-plated
diameter 4 mm
Shell Material metal
Colour Marking black
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes