BTO 1 ROT | Lumberg
Cinch plug-in sockets, BTO 1 red
No longer available from manufacturer
Unit Price (€ / pc.)
0.9639 € *
Available: 195 pcs.
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
RCA connector, BTO 1 ROT, Lumberg
RCA chassis socket with solder eyes, for front side mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | front mounting | |
| contact surface | gold-plated | |
| diameter | 4 mm | |
| Shell Material | metal | |
| Colour Marking | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |