1573 01 V ROT | Lumberg

Cinch connector, 1573 01 V rot

Order No.: 41P1275
EAN: 4099889856620
MPN:
1573 01 V ROT
Series: 1573
1573 01 V ROT Lumberg RCA Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
6.0095 €
25 pcs.
5.6049 €
50 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale

RCA connector, 1573 01 V ROT, Lumberg

RCA plug, straight version, with metal housing, bend protection and solder terminals

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Contact connection solder connection
Assembly cable assembly
contact surface gold-plated
diameter 9.5 mm
Shell Material metal
Colour Marking red
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes