KLSM 3 | Lumberg
6.35 mm jack plug, 2 pole (mono), solder connection, plastic, KLSM 3
No longer available from manufacturer
Unit Price (€ / pc.)
0.9520 € *
Available: 251 pcs.
Jack connector, KLSM 3, LUMBERG
Jack plug, 6.35 mm, 2 poles/mono, straight version, with bend protection and solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |