KLKM 3 | Lumberg
6.35 mm jack socket, 2 pole (mono), solder connection, plastic, KLKM 3
No longer available from manufacturer
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 9 Weeks
Jack connector, KLKM 3, LUMBERG
Jack socket, 6.35 mm, 2 poles/mono, straight version, with bend protection and solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin Diameter | 6.35 mm | |
| Colour | black | |
| Pin number | 2 pole | |
| Assembly | cable assembly | |
| Contact connection | solder connection | |
| contact surface | nickel-plated | |
| Product type | jack socket | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |