1532 07 | Lumberg
3.5 mm jack plug, 3 pole (stereo), solder connection, metal, 1532 07
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 16 Weeks
Jack connector, 1532 07, LUMBERG
Jack plug insert, 3.5 mm, 3 poles/stereo, straight version, with solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin Diameter | 3.5 mm | |
| Pin number | 3 pole | |
| Assembly | cable assembly | |
| Contact connection | solder connection | |
| contact surface | nickel-plated | |
| Product type | jack plug | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |