1532 06 | Lumberg
3.5 mm jack plug, 2 pole (mono), solder connection, plastic/metal, 1532 06
Order No.: 41P1272
EAN: 4099889855999
MPN:
1532 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Available: 136 pcs.
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack connector, 1532 06, LUMBERG
Jack plug, 3.5 mm, 2 poles/mono, straight version, cone headed, with bend protection and solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 3.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic/metal | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |